Add To Favorites
Product Overview
Digi-Key Part Number 1276-5519-1-ND
Quantity Available 98.271
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2012J331CS

Description RES SMD 330 OHM 5% 1/8W 0805
Expanded Description 330 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 330
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-5246-1-ND RC2012F331CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 91.822 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-5519-1

01:39:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03300 0,33
25 0,02360 0,59
50 0,01820 0,91
100 0,01340 1,34
250 0,01020 2,55
500 0,00816 4,08
1.000 0,00600 6,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5519-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,00391
  • Digi-Reel® ? : 1276-5519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback