Add To Favorites
Product Overview
Digi-Key Part Number 1276-5298-1-ND
Quantity Available 107.010
Can ship immediately
Manufacturer

Manufacturer Part Number

RC2012F332CS

Description RES SMD 3.3K OHM 1% 1/8W 0805
Expanded Description 3.3k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.3k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-5298-1

15:15:39 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03700 0,37
25 0,02680 0,67
50 0,02060 1,03
100 0,01510 1,51
250 0,01152 2,88
500 0,00920 4,60
1.000 0,00678 6,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5298-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,00442
  • Digi-Reel® ? : 1276-5298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.010 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback