Add To Favorites
Product Overview
Digi-Key Part Number 1276-5066-1-ND
Quantity Available 230.021
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1608J152CS

Description RES SMD 1.5K OHM 5% 1/10W 0603
Expanded Description 1.5k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-4660-1-ND RC1608F152CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 84.606 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-5066-1

01:43:10 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01800 0,18
25 0,01280 0,32
50 0,00980 0,49
100 0,00720 0,72
250 0,00548 1,37
500 0,00438 2,19
1.000 0,00323 3,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-5066-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 225.000 - Immediate
  • Unit Price: 0,00210
  • Digi-Reel® ? : 1276-5066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback