Add To Favorites
Product Overview
Digi-Key Part Number 1276-3498-1-ND
Quantity Available 160.188
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1608F2492CS

Description RES SMD 24.9K OHM 1% 1/10W 0603
Expanded Description 24.9k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 24.9k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3498-1

05:54:06 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01900 0,19
25 0,01400 0,35
50 0,01060 0,53
100 0,00780 0,78
250 0,00600 1,50
500 0,00480 2,40
1.000 0,00353 3,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3498-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 155.000 - Immediate
  • Unit Price: 0,00253
  • Digi-Reel® ? : 1276-3498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback