Add To Favorites
Product Overview
Digi-Key Part Number 1276-4352-1-ND
Quantity Available 55.180
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1005J101CS

Description RES SMD 100 OHM 5% 1/16W 0402
Expanded Description 100 Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3429-1-ND RC1005F101CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.293.533 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-4352-1

06:11:00 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,00900 0,09
25 0,00720 0,18
50 0,00520 0,26
100 0,00400 0,40
250 0,00304 0,76
500 0,00242 1,21
1.000 0,00177 1,77
5.000 0,00127 6,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-4352-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,00111
  • Digi-Reel® ? : 1276-4352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback