Add To Favorites
Product Overview
Digi-Key Part Number 1276-3477-1-ND
Quantity Available 350.773
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1005F753CS

Description RES SMD 75K OHM 1% 1/16W 0402
Expanded Description 75k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 75k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3477-1

07:37:47 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01200 0,12
25 0,00920 0,23
50 0,00700 0,35
100 0,00510 0,51
250 0,00388 0,97
500 0,00310 1,55
1.000 0,00229 2,29
5.000 0,00164 8,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3477-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 350.000 - Immediate
  • Unit Price: 0,00143
  • Digi-Reel® ? : 1276-3477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 350.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback