Add To Favorites
Product Overview
Digi-Key Part Number 1276-3556-1-ND
Quantity Available 21.284
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402J102CS

Description RES SMD 1K OHM 5% 1/32W 01005
Expanded Description 1k Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3527-1-ND RC0402F102CS Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 28.735 - Immediate
0,40000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3556-1

10:22:36 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,22600 2,26
25 0,16440 4,11
50 0,11920 5,96
100 0,08840 8,84
250 0,06780 16,95
500 0,05344 26,72
1.000 0,03700 37,00
5.000 0,03083 154,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3556-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02877
  • Digi-Reel® ? : 1276-3556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback