Add To Favorites
Product Overview
Digi-Key Part Number 1276-3422-1-ND
Quantity Available 3.709
Can ship immediately
Manufacturer

Manufacturer Part Number

CL43C102JIHNNNE

Description CAP CER 1000PF 1KV NP0 1812
Expanded Description 1000pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL43C102JIHNNNE Spec Sheet
MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3422-1

04:17:49 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46200 4,62
25 0,39480 9,87
50 0,34980 17,49
100 0,30460 30,46
250 0,25952 64,88
500 0,22566 112,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3422-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19181
  • Digi-Reel® ? : 1276-3422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback