Add To Favorites
Product Overview
Digi-Key Part Number 1276-2865-1-ND
Quantity Available 5.473
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32F106ZOHNNNE

Description CAP CER 10UF 16V Y5V 1210
Expanded Description 10µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL32F106ZOHNNNE Spec
CL32F106ZOHNNNE Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL32F106ZOELNNF-ND CL32F106ZOELNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03381 10.000  Non-Stock ?
1276-3353-1-ND CL32F106ZASLNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 150 - Immediate
0,22000 1  Non-Stock ?
1276-3354-1-ND CL32F106ZLGNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.788 - Immediate
0,29000 1
1276-3355-1-ND CL32F106ZLHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.570 - Immediate
0,29000 1
1276-3356-1-ND CL32F106ZOELNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.324 - Immediate
0,38000 1
1276-2885-1-ND CL32F106ZAHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.017 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2865-1

06:15:30 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15200 3,80
50 0,12660 6,33
100 0,10770 10,77
250 0,08552 21,38
500 0,07602 38,01
1.000 0,06651 66,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2865-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06335
  • Digi-Reel® ? : 1276-2865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback