Add To Favorites
Product Overview
Digi-Key Part Number 1276-3386-1-ND
Quantity Available 17.119
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B106KBJNFNE

Description CAP CER 10UF 50V X7R 1210
Expanded Description 10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3388-1-ND CL32B106KBJNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 165.079 - Immediate
0,58000 1
1276-3387-1-ND CL32B106KBJNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 113.827 - Immediate
0,64000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3386-1

04:43:44 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,55400 5,54
25 0,47440 11,86
50 0,44280 22,14
100 0,37960 37,96
250 0,34800 87,00
500 0,30054 150,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3386-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,25308
  • Digi-Reel® ? : 1276-3386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.119 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback