Add To Favorites
Product Overview
Digi-Key Part Number 1276-1850-1-ND
Quantity Available 4.715
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B105KAFNNNE

Description CAP CER 1UF 25V X7R 1210
Expanded Description 1µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1811-1-ND CL32B105KBHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 15.417 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1850-1

04:02:00 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17400 1,74
25 0,13880 3,47
50 0,11580 5,79
100 0,09840 9,84
250 0,07816 19,54
500 0,06946 34,73
1.000 0,06078 60,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1850-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05789
  • Digi-Reel® ? : 1276-1850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback