Add To Favorites
Product Overview
Digi-Key Part Number 1276-3316-1-ND
Quantity Available 74.257
Can ship immediately
Manufacturer

Manufacturer Part Number

CL32B102KJFNNNE

Description CAP CER 1000PF 2KV X7R 1210
Expanded Description 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3316-1

23:44:04 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21100 2,11
25 0,16920 4,23
50 0,14080 7,04
100 0,11980 11,98
250 0,09512 23,78
500 0,08454 42,27
1.000 0,07398 73,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3316-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 74.000 - Immediate
  • Unit Price: 0,07046
  • Digi-Reel® ? : 1276-3316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback