Add To Favorites
Product Overview
Digi-Key Part Number 1276-2856-1-ND
Quantity Available 14.330
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31F104ZBCNNNC

Description CAP CER 0.1UF 50V Y5V 1206
Expanded Description 0.10µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL31F104ZBCNNNC Spec
MLCC Catalog
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2856-1

13:30:33 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08600 0,86
25 0,06280 1,57
50 0,04900 2,45
100 0,04050 4,05
250 0,03352 8,38
500 0,02840 14,20
1.000 0,02351 23,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2856-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02002
  • Digi-Reel® ? : 1276-2856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback