Add To Favorites
Product Overview
Digi-Key Part Number 1276-3241-1-ND
Quantity Available 3.577
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C270JHFNNNE

Description CAP CER 27PF 630V NP0 1206
Expanded Description 27pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3241-1

22:46:47 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23500 2,35
25 0,19280 4,82
50 0,16480 8,24
100 0,14130 14,13
250 0,11776 29,44
500 0,10598 52,99
1.000 0,08949 89,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3241-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08479
  • Digi-Reel® ? : 1276-3241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.577 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback