Add To Favorites
Product Overview
Digi-Key Part Number 1276-3226-1-ND
Quantity Available 1.295
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C220JHFNNNE

Description CAP CER 22PF 630V NP0 1206
Expanded Description 22pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3227-1-ND CL31C220JIFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.837 - Immediate
0,35000 1
CL31C220JHFNNNF-ND CL31C220JHFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02912 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-3226-1

00:04:03 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20800 2,08
25 0,17040 4,26
50 0,14560 7,28
100 0,12470 12,47
250 0,10388 25,97
500 0,09350 46,75
1.000 0,07896 78,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3226-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07481
  • Digi-Reel® ? : 1276-3226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback