Add To Favorites
Product Overview
Digi-Key Part Number 1276-1083-1-ND
Quantity Available 91.386
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C100DBCNNNC

Description CAP CER 10PF 50V NP0 1206
Expanded Description 10pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1083-1

20:17:52 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09100 0,91
25 0,06600 1,65
50 0,05160 2,58
100 0,04270 4,27
250 0,03528 8,82
500 0,02990 14,95
1.000 0,02475 24,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1083-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,02108
  • Digi-Reel® ? : 1276-1083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91.386 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback