Add To Favorites
Product Overview
Digi-Key Part Number 1276-1158-1-ND
Quantity Available 35.032
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31C0R5CBCNNNC

Description CAP CER 0.5PF 50V NP0 1206
Expanded Description 0.50pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.50pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1158-1

00:39:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09600 0,96
25 0,07040 1,76
50 0,05460 2,73
100 0,04520 4,52
250 0,03744 9,36
500 0,03172 15,86
1.000 0,02625 26,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1158-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,02235
  • Digi-Reel® ? : 1276-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback