Add To Favorites
Product Overview
Digi-Key Part Number 1276-3186-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CL31B681KIFNNNE

Description CAP CER 680PF 1KV X7R 1206
Expanded Description 680pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31B681KIFNNNF-ND CL31B681KIFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,05547 10.000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3186-1

05:56:53 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,19000 1,90
25 0,15200 3,80
50 0,12680 6,34
100 0,10780 10,78
250 0,08560 21,40
500 0,07606 38,03
1.000 0,06657 66,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3186-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,06340
  • Digi-Reel® ? : 1276-3186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback