Add To Favorites
Product Overview
Digi-Key Part Number 1276-3167-1-ND
Quantity Available 2.537
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B472KGFNNNE

Description CAP CER 4700PF 500V X7R 1206
Expanded Description 4700pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3166-1-ND CL31B472KGFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 48 - Immediate
0,25000 1
1276-3169-1-ND CL31B472KHFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 400 - Immediate
0,22000 1
1276-3168-1-ND CL31B472KHFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.079 - Immediate
0,22000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3167-1

09:26:45 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16900 1,69
25 0,12400 3,10
50 0,10140 5,07
100 0,08560 8,56
250 0,06980 17,45
500 0,05856 29,28
1.000 0,05180 51,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3167-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04954
  • Digi-Reel® ? : 1276-3167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback