Add To Favorites
Product Overview
Digi-Key Part Number 1276-2881-1-ND
Quantity Available 8.876
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B334JBFNNNE

Description CAP CER 0.33UF 50V X7R 1206
Expanded Description 0.33µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2881-1

14:13:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15360 3,84
50 0,12800 6,40
100 0,10880 10,88
250 0,08644 21,61
500 0,07684 38,42
1.000 0,06724 67,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2881-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,06404
  • Digi-Reel® ? : 1276-2881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback