Add To Favorites
Product Overview
Digi-Key Part Number 1276-3152-1-ND
Quantity Available 10.955
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B332KGFNNNE

Description CAP CER 3300PF 500V X7R 1206
Expanded Description 3300pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31B332KGFNNNF-ND CL31B332KGFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02349 10.000  Non-Stock ?
1276-3154-1-ND CL31B332KHFSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50 - Immediate
0,17000 1
1276-3151-1-ND CL31B332KGFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,17000 1
1276-3153-1-ND CL31B332KHFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 222 - Immediate
0,17000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3152-1

01:10:04 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11600 1,16
25 0,08480 2,12
50 0,06960 3,48
100 0,05880 5,88
250 0,04796 11,99
500 0,04024 20,12
1.000 0,03559 35,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3152-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03404
  • Digi-Reel® ? : 1276-3152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback