Add To Favorites
Product Overview
Digi-Key Part Number 1276-3085-1-ND
Quantity Available 1.171
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B105JAHNNNE

Description CAP CER 1UF 25V X7R 1206
Expanded Description 1µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3085-1

19:24:25 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22000 2,20
25 0,17640 4,41
50 0,14700 7,35
100 0,12490 12,49
250 0,09924 24,81
500 0,08818 44,09
1.000 0,07717 77,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3085-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07350
  • Digi-Reel® ? : 1276-3085-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.171 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback