Add To Favorites
Product Overview
Digi-Key Part Number 1276-3081-1-ND
Quantity Available 13.004
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31B104KDHNFNE

Description CAP CER 0.1UF 200V X7R 1206
Expanded Description 0.10µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3082-1-ND CL31B104KDHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 36.150 - Immediate
0,30000 1
1276-3084-1-ND CL31B104KEHSNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 382.548 - Immediate
0,30000 1
1276-3083-1-ND CL31B104KEHSFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.685 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3081-1

18:48:29 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20200 2,02
25 0,16120 4,03
50 0,13440 6,72
100 0,11420 11,42
250 0,09072 22,68
500 0,08062 40,31
1.000 0,07055 70,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3081-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,06719
  • Digi-Reel® ? : 1276-3081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback