Add To Favorites
Product Overview
Digi-Key Part Number 1276-3062-1-ND
Quantity Available 3.906
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31A476KQHNNNE

Description CAP CER 47UF 6.3V X5R 1206
Expanded Description 47µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3062-1

06:35:46 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,50000 5,00
25 0,42880 10,72
50 0,40020 20,01
100 0,34300 34,30
250 0,31448 78,62
500 0,27156 135,78
1.000 0,22869 228,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3062-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21440
  • Digi-Reel® ? : 1276-3062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback