Add To Favorites
Product Overview
Digi-Key Part Number 1276-2690-1-ND
Quantity Available 10.939
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C750JBANNNC

Description CAP CER 75PF 50V NP0 0805
Expanded Description 75pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 75pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2690-1

22:29:43 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05200 0,52
25 0,03800 0,95
50 0,02860 1,43
100 0,02330 2,33
250 0,01948 4,87
500 0,01662 8,31
1.000 0,01306 13,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2690-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,01093
  • Digi-Reel® ? : 1276-2690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback