Add To Favorites
Product Overview
Digi-Key Part Number 1276-1189-1-ND
Quantity Available 67.139
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C331JBANNNC

Description CAP CER 330PF 50V NP0 0805
Expanded Description 330pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21C331JBANNND-ND CL21C331JBANNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00540 10.000  Non-Stock ?
1276-2645-1-ND CL21C331JBANFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.579 - Immediate
0,10000 1
1276-2646-1-ND CL21C331JCANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 28.570 - Immediate
0,13000 1
1276-2642-1-ND CL21C331FBANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 19.822 - Immediate
0,22000 1
1276-2643-1-ND CL21C331GBANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.558 - Immediate
0,18000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1189-1

19:37:28 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05300 0,53
25 0,03840 0,96
50 0,02880 1,44
100 0,02350 2,35
250 0,01968 4,92
500 0,01680 8,40
1.000 0,01320 13,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1189-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,01104
  • Digi-Reel® ? : 1276-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback