Add To Favorites
Product Overview
Digi-Key Part Number 1276-2984-1-ND
Quantity Available 2.004
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C103JBFNNNE

Description CAP CER 10000PF 50V NP0 0805
Expanded Description 10000pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-6487-1-ND CL21C103JBFNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.971 - Immediate
0,25000 1
1276-2983-1-ND CL21C103JBFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 324 - Immediate
0,29000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2984-1

11:27:46 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19600 1,96
25 0,15720 3,93
50 0,13080 6,54
100 0,11120 11,12
250 0,08832 22,08
500 0,07850 39,25
1.000 0,06869 68,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6487-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05717
  • Cut Tape (CT) ? : 1276-6487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.971 - Immediate
  • Unit Price: 0,25000
  • Digi-Reel® ? : 1276-6487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.971 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1276-2984-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,06542
  • Digi-Reel® ? : 1276-2984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback