Add To Favorites
Product Overview
Digi-Key Part Number 1276-2565-1-ND
Quantity Available 17.203
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C100JCANNNC

Description CAP CER 10PF 100V NP0 0805
Expanded Description 10pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL21C100JCANNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2562-1-ND CL21C100CCANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.847 - Immediate
0,13000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-2565-1

19:38:49 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07700 0,77
25 0,05520 1,38
50 0,04140 2,07
100 0,03390 3,39
250 0,02840 7,10
500 0,02422 12,11
1.000 0,01903 19,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2565-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01591
  • Digi-Reel® ? : 1276-2565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback