Add To Favorites
Product Overview
Digi-Key Part Number 1276-2497-1-ND
Quantity Available 16.647
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B274JOCNNNC

Description CAP CER 0.27UF 16V X7R 0805
Expanded Description 0.27µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.27µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2497-1

16:06:23 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,13100 1,31
25 0,09600 2,40
50 0,07460 3,73
100 0,06190 6,19
250 0,05124 12,81
500 0,04342 21,71
1.000 0,03594 35,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2497-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03060
  • Digi-Reel® ? : 1276-2497-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback