Add To Favorites
Product Overview
Digi-Key Part Number 1276-2371-1-ND
Quantity Available 11.029
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10F334ZO8NNNC

Description CAP CER 0.33UF 16V Y5V 0603
Expanded Description 0.33µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10F334ZO8NNND-ND CL10F334ZO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00392 10.000  Non-Stock ?
1276-2370-1-ND CL10F334ZA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.644 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2371-1

13:01:24 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06400 0,64
25 0,04640 1,16
50 0,03500 1,75
100 0,02860 2,86
250 0,02392 5,98
500 0,02040 10,20
1.000 0,01603 16,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2371-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,01341
  • Digi-Reel® ? : 1276-2371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback