Add To Favorites
Product Overview
Digi-Key Part Number 1276-1257-1-ND
Quantity Available 50.709
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C8R2CB8NNNC

Description CAP CER 8.2PF 50V NP0 0603
Expanded Description 8.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C8R2CB8NNND-ND CL10C8R2CB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00312 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1257-1

11:28:23 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04900 0,49
25 0,03560 0,89
50 0,02680 1,34
100 0,02190 2,19
250 0,01832 4,58
500 0,01562 7,81
1.000 0,01228 12,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1257-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,01027
  • Digi-Reel® ? : 1276-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback