Add To Favorites
Product Overview
Digi-Key Part Number 1276-2296-1-ND
Quantity Available 91.796
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C470JB8NCNC

Description CAP CER 47PF 50V NP0 0603
Expanded Description 47pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL10C470JB8NCNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C470JB8NNNL-ND CL10C470JB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00192 15.000  Non-Stock ?
1276-2293-1-ND CL10C470FB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 19.653 - Immediate
0,13000 1
1276-2294-1-ND CL10C470GB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.686 - Immediate
0,12000 1
1276-2297-1-ND CL10C470JB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7.800 - Immediate
0,10000 1
1276-2298-1-ND CL10C470JB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.970 - Immediate
0,10000 1
1276-2299-1-ND CL10C470JC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 38.117 - Immediate
0,10000 1
1276-1037-1-ND CL10C470JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 328.205 - Immediate
0,10000 1
CL10C470JB8NNND-ND CL10C470JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00202 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2296-1

10:44:33 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02400 0,24
25 0,01760 0,44
50 0,01300 0,65
100 0,01070 1,07
250 0,00900 2,25
500 0,00766 3,83
1.000 0,00602 6,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2296-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,00504
  • Digi-Reel® ? : 1276-2296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91.806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback