Add To Favorites
Product Overview
Digi-Key Part Number 1276-2274-1-ND
Quantity Available 24.287
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C331JC8NNNC

Description CAP CER 330PF 100V NP0 0603
Expanded Description 330pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2274-1

15:56:43 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06400 0,64
25 0,04680 1,17
50 0,03520 1,76
100 0,02870 2,87
250 0,02400 6,00
500 0,02050 10,25
1.000 0,01611 16,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2274-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,01347
  • Digi-Reel® ? : 1276-2274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback