Add To Favorites
Product Overview
Digi-Key Part Number 1276-2272-1-ND
Quantity Available 92.844
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C331JB8NCNC

Description CAP CER 330PF 50V NP0 0603
Expanded Description 330pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CL10C331JB8NCNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C331JB8NNND-ND CL10C331JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00282 10.000  Non-Stock ?
1276-1073-1-ND CL10C331JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 61.202 - Immediate
0,09000 1
1276-2269-1-ND CL10C331FB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2 - Immediate
0,10000 1  Non-Stock ?
1276-2270-1-ND CL10C331GB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7.250 - Immediate
0,15000 1
1276-2273-1-ND CL10C331JB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.060 - Immediate
0,09000 1
1276-2274-1-ND CL10C331JC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 21.421 - Immediate
0,09000 1
CL10C331JB8NNNL-ND CL10C331JB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00269 15.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2272-1

19:31:45 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03800 0,38
25 0,02760 0,69
50 0,02080 1,04
100 0,01690 1,69
250 0,01416 3,54
500 0,01210 6,05
1.000 0,00950 9,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2272-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,00795
  • Digi-Reel® ? : 1276-2272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback