Add To Favorites
Product Overview
Digi-Key Part Number 1276-2268-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CL10C330KB8NNNC

Description CAP CER 33PF 50V NP0 0603
Expanded Description 33pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C330JB8NNND-ND CL10C330JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00182 10.000  Non-Stock ?
1276-1070-1-ND CL10C330JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 282.158 - Immediate
0,09000 1
1276-2267-1-ND CL10C330JC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 54.069 - Immediate
0,09000 1
1276-2262-1-ND CL10C330FB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 22.352 - Immediate
0,13000 1
1276-2265-1-ND CL10C330JB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 70 - Immediate
0,09000 1
1276-2263-1-ND CL10C330GB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.539 - Immediate
0,11000 1
1276-2266-1-ND CL10C330JB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 420 - Immediate
0,09000 1  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2268-1

02:56:56 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02300 0,23
25 0,01720 0,43
50 0,01260 0,63
100 0,01050 1,05
250 0,00872 2,18
500 0,00746 3,73
1.000 0,00585 5,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2268-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,00490
  • Digi-Reel® ? : 1276-2268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback