Add To Favorites
Product Overview
Digi-Key Part Number 1276-2259-1-ND
Quantity Available 14.941
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C300FB8NNNC

Description CAP CER 30PF 50V NP0 0603
Expanded Description 30pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 30pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2259-1

21:31:20 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06700 0,67
25 0,04920 1,23
50 0,03680 1,84
100 0,03000 3,00
250 0,02512 6,28
500 0,02144 10,72
1.000 0,01684 16,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2259-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,01409
  • Digi-Reel® ? : 1276-2259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback