Add To Favorites
Product Overview
Digi-Key Part Number 1276-1761-1-ND
Quantity Available 1.588
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C240JB8NNNC

Description CAP CER 24PF 50V NP0 0603
Expanded Description 24pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 24pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C240JB8NNND-ND CL10C240JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00202 10.000  Non-Stock ?
1276-2242-1-ND CL10C240JB8NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.022 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1761-1

04:00:18 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03200 0,32
25 0,02320 0,58
50 0,01740 0,87
100 0,01410 1,41
250 0,01184 2,96
500 0,01010 5,05
1.000 0,00794 7,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1761-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,00664
  • Digi-Reel® ? : 1276-1761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback