Add To Favorites
Product Overview
Digi-Key Part Number 1276-2206-1-ND
Quantity Available 111.658
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C180FB8NNNC

Description CAP CER 18PF 50V NP0 0603
Expanded Description 18pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2206-1

19:18:42 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09900 0,99
25 0,07160 1,79
50 0,05580 2,79
100 0,04640 4,64
250 0,03836 9,59
500 0,03250 16,25
1.000 0,02690 26,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2206-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,02291
  • Digi-Reel® ? : 1276-2206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 111.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback