Add To Favorites
Product Overview
Digi-Key Part Number 1276-2163-1-ND
Quantity Available 103.169
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C101JB8NCNC

Description CAP CER 100PF 50V NP0 0603
Expanded Description 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CL10C101JB8NCNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C101JB8NNND-ND CL10C101JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00161 10.000  Non-Stock ?
CL10C101JB8NNNL-ND CL10C101JB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00153 15.000  Non-Stock ?
CL10C101JC8NNND-ND CL10C101JC8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00263 10.000  Non-Stock ?
1276-2161-1-ND CL10C101GB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.958 - Immediate
0,11000 1
1276-2164-1-ND CL10C101JB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50 - Immediate
0,09000 1
1276-2165-1-ND CL10C101JB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50 - Immediate
0,09000 1
1276-1295-1-ND CL10C101JC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 190.796 - Immediate
0,09000 1
1276-2159-1-ND CL10C101FB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.631 - Immediate
0,12000 1
1276-2160-1-ND CL10C101FB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 675 - Immediate
0,09000 1  Non-Stock ?
1276-1008-1-ND CL10C101JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 317.349 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2163-1

14:32:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02100 0,21
25 0,01560 0,39
50 0,01180 0,59
100 0,00960 0,96
250 0,00804 2,01
500 0,00688 3,44
1.000 0,00540 5,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2163-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,00451
  • Digi-Reel® ? : 1276-2163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 103.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback