Add To Favorites
Product Overview
Digi-Key Part Number 1276-2148-1-ND
Quantity Available 89.318
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C0R8BB8NNNC

Description CAP CER 0.8PF 50V NP0 0603
Expanded Description 0.80pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL10C0R8BB8NNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules Auto Grade MLCC
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.80pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2148-1

00:10:40 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01300 0,13
25 0,00960 0,24
50 0,00720 0,36
100 0,00600 0,60
250 0,00496 1,24
500 0,00424 2,12
1.000 0,00333 3,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2148-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 88.000 - Immediate
  • Unit Price: 0,00278
  • Digi-Reel® ? : 1276-2148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 89.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback