Add To Favorites
Product Overview
Digi-Key Part Number 1276-1815-1-ND
Quantity Available 16.068
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C020BB8NNNC

Description CAP CER 2PF 50V NP0 0603
Expanded Description 2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10C020BB8NNND-ND CL10C020BB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00260 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1815-1

16:59:27 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01300 0,13
25 0,01000 0,25
50 0,00740 0,37
100 0,00600 0,60
250 0,00508 1,27
500 0,00434 2,17
1.000 0,00341 3,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1815-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00285
  • Digi-Reel® ? : 1276-1815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback