Add To Favorites
Product Overview
Digi-Key Part Number 1276-2042-1-ND
Quantity Available 126.455
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B333KB8SFNC

Description CAP CER 0.033UF 50V X7R 0603
Expanded Description 0.033µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2042-1

11:22:35 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02700 0,27
25 0,01960 0,49
50 0,01480 0,74
100 0,01210 1,21
250 0,01008 2,52
500 0,00864 4,32
1.000 0,00679 6,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2042-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 124.000 - Immediate
  • Unit Price: 0,00567
  • Digi-Reel® ? : 1276-2042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 126.480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback