Add To Favorites
Product Overview
Digi-Key Part Number 1276-2037-1-ND
Quantity Available 98.176
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B333JB8NNNC

Description CAP CER 0.033UF 50V X7R 0603
Expanded Description 0.033µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10B333JB8NNND-ND CL10B333JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00742 10.000  Non-Stock ?
CL10B333JB8NNNL-ND CL10B333JB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00706 15.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2037-1

15:14:17 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,09800 0,98
25 0,07160 1,79
50 0,05560 2,78
100 0,04610 4,61
250 0,03816 9,54
500 0,03232 16,16
1.000 0,02676 26,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2037-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,02278
  • Digi-Reel® ? : 1276-2037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.176 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback