Add To Favorites
Product Overview
Digi-Key Part Number 1276-2023-1-ND
Quantity Available 52.822
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B272KB8SFNC

Description CAP CER 2700PF 50V X7R 0603
Expanded Description 2700pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2023-1

16:37:25 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04200 0,42
25 0,03040 0,76
50 0,02280 1,14
100 0,01860 1,86
250 0,01556 3,89
500 0,01330 6,65
1.000 0,01044 10,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2023-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,00873
  • Digi-Reel® ? : 1276-2023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.822 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback