Add To Favorites
Product Overview
Digi-Key Part Number 1276-1031-1-ND
Quantity Available 43.467
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B104MO8NNNC

Description CAP CER 0.1UF 16V X7R 0603
Expanded Description 0.1µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1033-1-ND CL10B104JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 77.101 - Immediate
0,09000 1
1276-1126-1-ND CL10B104MA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 47.394 - Immediate
0,09000 1
1276-1935-1-ND CL10B104KB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 33.547 - Immediate
0,09000 1
1276-1938-1-ND CL10B104KO8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.660 - Immediate
0,09000 1
1276-1939-1-ND CL10B104KO8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.000 - Immediate
0,09000 1
1276-1940-1-ND CL10B104MB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.537 - Immediate
0,09000 1
1276-1941-1-ND CL10B104MB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 42.715 - Immediate
0,09000 1
1276-1931-1-ND CL10B104KA8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.683 - Immediate
0,09000 1
1276-1932-1-ND CL10B104KA8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.070 - Immediate
0,09000 1
1276-1934-1-ND CL10B104KB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.576 - Immediate
0,09000 1
1276-1005-1-ND CL10B104KO8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.893.819 - Immediate
0,09000 1
1276-1006-1-ND CL10B104KA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 797.901 - Immediate
0,09000 1
CL10B104MO8NNND-ND CL10B104MO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00186 10.000  Non-Stock ?
CL10B104JO8NNND-ND CL10B104JO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00268 10.000  Non-Stock ?
CL10B104KB8NNND-ND CL10B104KB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00164 10.000  Non-Stock ?
CL10B104KB8NNNL-ND CL10B104KB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00156 15.000  Non-Stock ?
CL10B104KO8NNND-ND CL10B104KO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00148 10.000  Non-Stock ?
CL10B104KO8NNNL-ND CL10B104KO8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00141 15.000  Non-Stock ?
CL10B104KA8NNND-ND CL10B104KA8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00164 10.000  Non-Stock ?
CL10B104KA8NNNL-ND CL10B104KA8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00156 15.000  Non-Stock ?
1276-1000-1-ND CL10B104KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.917.807 - Immediate
0,09000 1
1276-1061-1-ND CL10B104JO8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 30.606 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1031-1

15:47:36 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01600 0,16
25 0,01160 0,29
50 0,00880 0,44
100 0,00720 0,72
250 0,00600 1,50
500 0,00514 2,57
1.000 0,00403 4,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1031-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00338
  • Digi-Reel® ? : 1276-1031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.467 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback