Add To Favorites
Product Overview
Digi-Key Part Number 1276-1919-1-ND
Quantity Available 12.189
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B103KA8NFNC

Description CAP CER 10000PF 25V X7R 0603
Expanded Description 10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1009-1-ND CL10B103KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 579.613 - Immediate
0,09000 1
CL10B103JB8NNND-ND CL10B103JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00268 10.000  Non-Stock ?
CL10B103KB8NNND-ND CL10B103KB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00164 10.000  Non-Stock ?
CL10B103KB8NNNL-ND CL10B103KB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00156 15.000  Non-Stock ?
1276-1132-1-ND CL10B103KA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 18.226 - Immediate
0,09000 1
1276-1922-1-ND CL10B103KB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.952 - Immediate
0,09000 1
1276-1923-1-ND CL10B103KB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.070 - Immediate
0,09000 1
1276-1196-1-ND CL10B103KC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 46.735 - Immediate
0,09000 1
1276-1921-1-ND CL10B103KB8NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,09000 1
1276-1103-1-ND CL10B103JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 35.304 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1919-1

16:15:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01800 0,18
25 0,01320 0,33
50 0,00980 0,49
100 0,00800 0,80
250 0,00672 1,68
500 0,00572 2,86
1.000 0,00449 4,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1919-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00376
  • Digi-Reel® ? : 1276-1919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback