Add To Favorites
Product Overview
Digi-Key Part Number 1276-1872-1-ND
Quantity Available 84.260
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A106MQ5LRNC

Description CAP CER 10UF 6.3V X5R 0603
Expanded Description 10µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1872-1

03:15:21 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17800 1,78
25 0,14240 3,56
50 0,11860 5,93
100 0,10090 10,09
250 0,08008 20,02
500 0,07118 35,59
1.000 0,06228 62,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1872-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,05487
  • Digi-Reel® ? : 1276-1872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.260 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback