Add To Favorites
Product Overview
Digi-Key Part Number 1276-1867-1-ND
Quantity Available 17.310
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10A105MQ8NNNC

Description CAP CER 1UF 6.3V X5R 0603
Expanded Description 1µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1862-1-ND CL10A105KO5LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.805 - Immediate
0,09000 1
1276-1859-1-ND CL10A105KA8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 10.788 - Immediate
0,09000 1
1276-1860-1-ND CL10A105KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 292.246 - Immediate
0,14000 1
1276-1861-1-ND CL10A105KL8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.127 - Immediate
0,14000 1
1276-1863-1-ND CL10A105KP8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 14.998 - Immediate
0,09000 1
1276-1865-1-ND CL10A105MO8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 220 - Immediate
0,09000 1
1276-1866-1-ND CL10A105MP8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.914 - Immediate
0,09000 1
1276-1858-1-ND CL10A105KA5LNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.115 - Immediate
0,09000 1
1276-1864-1-ND CL10A105MA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 2.350 - Immediate
0,14000 1
1276-1182-1-ND CL10A105KP8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 109.722 - Immediate
0,09000 1
1276-1036-1-ND CL10A105KQ8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 279.559 - Immediate
0,09000 1
1276-1102-1-ND CL10A105KA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,09000 1
CL10A105KO8NNND-ND CL10A105KO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00364 10.000  Non-Stock ?
CL10A105KA8NNNL-ND CL10A105KA8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00494 15.000  Non-Stock ?
CL10A105KP8NNNL-ND CL10A105KP8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00307 15.000  Non-Stock ?
CL10A105KP8NNND-ND CL10A105KP8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00323 10.000  Non-Stock ?
CL10A105KQ8NNNL-ND CL10A105KQ8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00293 15.000  Non-Stock ?
1276-1034-1-ND CL10A105KO8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 216.714 - Immediate
0,09000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1867-1

20:41:59 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02500 0,25
25 0,01880 0,47
50 0,01420 0,71
100 0,01150 1,15
250 0,00964 2,41
500 0,00822 4,11
1.000 0,00646 6,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1867-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,00540
  • Digi-Reel® ? : 1276-1867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback