Add To Favorites
Product Overview
Digi-Key Part Number 1276-1723-1-ND
Quantity Available 30.537
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C750JB5NNNC

Description CAP CER 75PF 50V NP0 0402
Expanded Description 75pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 75pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1723-1

03:04:51 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02800 0,28
25 0,02040 0,51
50 0,01540 0,77
100 0,01260 1,26
250 0,01052 2,63
500 0,00896 4,48
1.000 0,00704 7,04
5.000 0,00590 29,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1723-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00538
  • Digi-Reel® ? : 1276-1723-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback