Add To Favorites
Product Overview
Digi-Key Part Number 1276-1700-1-ND
Quantity Available 29.074
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C471JO5NNNC

Description CAP CER 470PF 16V NP0 0402
Expanded Description 470pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1117-1-ND CL05C471JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 117.296 - Immediate
0,10000 1
CL05C471JB5NNND-ND CL05C471JB5NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,00235 50.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1700-1

04:43:38 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03800 0,38
25 0,02760 0,69
50 0,02080 1,04
100 0,01690 1,69
250 0,01416 3,54
500 0,01210 6,05
1.000 0,00950 9,50
5.000 0,00795 39,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1700-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00726
  • Digi-Reel® ? : 1276-1700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.074 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback